- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0924HH
FFB0924HH
Delta Thermal / EMI / Solenoids
The FFB0924HH is a 92x92x25.4mm DC axial fan that operates at a rated voltage of 24V with ball bearings.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FFB0924HH is a 92x92x25.4mm DC axial fan that operates at a rated voltage of 24V with ball bearings.
Search Keywords: FFB0924HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0924HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:5.76 W
-
Maximum Airflow:70.21 CFM
-
Noise Level:44.1 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$12.56
10
$12.26
25
$12.08
72
$11.90
144
$11.58
288
$11.44
504 +
$11.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments