- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0912HH
FFB0912HH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 70.21CFM 44.1dB 92 X 92 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 70.21CFM 44.1dB 92 X 92 X 25.4mm
Search Keywords: FFB0912HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0912HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.8 W
-
Maximum Airflow:70.21 CFM
-
Noise Level:44.1 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
204
can ship 12/4/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$33.21
25
$33.13
50
$33.04
100
$32.96
126
$32.88
252
$17.41
378
$12.25
504 +
$12.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT