- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0824VHE
FFB0824VHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing - 24V - 14V to 27.6V - 57.21CFM - 44.5dB 80 X 80 X 38mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing - 24V - 14V to 27.6V - 57.21CFM - 44.5dB 80 X 80 X 38mm.
Search Keywords: FFB0824VHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0824VHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:5.76 W
-
Maximum Airflow:57.21 CFM
-
Noise Level:44.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
679
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$15.05
10
$15.01
25
$14.90
90
$14.72
180
$14.69
270
$12.78
540 +
$12.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments