- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0412HHN
FFB0412HHN
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 13.24CFM 41dB 40 X 40 X 28mm
Search Keywords: FFB0412HHN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0412HHN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:1.32 W
-
Maximum Airflow:13.24 CFM
-
Noise Level:41 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$12.30
25
$10.56
50
$9.83
100
$9.81
288
$9.46
576
$9.44
1,152 +
$9.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments