- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EUB0405MD
EUB0405MD
Delta Thermal / EMI / Solenoids
DC Fan Axial Superflo Bearing - 5V - 4.5V to 5.5V - 7.17CFM - 24dB - 40 X 40 X 20mm.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Superflo Bearing - 5V - 4.5V to 5.5V - 7.17CFM - 24dB - 40 X 40 X 20mm.
Search Keywords: EUB0405MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EUB0405MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
ECCN:EAR99
-
Supplier Standard Pack:
672 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:5 V
-
Power Rating:0.75 W
-
Maximum Airflow:7.17 CFM
-
Noise Level:24 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.955
50
$4.692
100
$4.546
250
$4.408
672
$4.155
1,344
$4.038
2,688
$3.645
5,376 +
$3.396
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT