- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1524SHG
EFB1524SHG
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 1.17A 28.08W 4300RPM 325CFM 63dB Flange Mount
Search Keywords: EFB1524SHG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1524SHG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Category:DC Fan
-
Dimension:172 x 150 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:28.08 W
-
Maximum Airflow:325 CFM
-
Noise Level:63 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 11/11/26
MOQ for out of Stock Qty:
142
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$154.96
25
$154.57
50
$154.18
100
$153.80
142
$153.41
284
$78.36
426
$53.34
568 +
$52.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT