- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0612MA
EFB0612MA
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.54CFM 29dB 60 X 60 X 10mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 15.54CFM 29dB 60 X 60 X 10mm
Search Keywords: EFB0612MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0612MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Category:DC Fan
-
Dimension:60 x 60 x 10 mm
-
Voltage Rating:12 V
-
Power Rating:0.96 W
-
Maximum Airflow:15.5CFM
-
Noise Level:29 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,525
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$11.19
25
$9.29
50
$8.57
100
$8.05
315
$7.89
630
$7.87
1,260 +
$7.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT