- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0505MA
EFB0505MA
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB (50 X 50 X 10mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB (50 X 50 X 10mm)
Search Keywords: EFB0505MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0505MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
492 -
Category:DC Fan
-
Dimension:50 x 50 x 10 mm
-
Voltage Rating:5 V
-
Power Rating:0.65 W
-
Maximum Airflow:9.21 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$10.02
25
$8.40
50
$7.77
100
$7.27
492
$7.23
984
$7.20
1,476 +
$7.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT