- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0412LD
EFB0412LD
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.54CFM 22dB 40 X 40 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.54CFM 22dB 40 X 40 X 20mm
Search Keywords: EFB0412LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0412LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:0.6 W
-
Maximum Airflow:5.54 CFM
-
Noise Level:22 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
672
can ship 6/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
45 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
5
$22.16
50
$22.11
100
$22.05
168
$22.00
336
$11.65
504
$8.20
672 +
$8.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT