- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0405VHD
EFB0405VHD
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB (40 X 40 X 20mm)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 10.1CFM 32.5dB (40 X 40 X 20mm)
Search Keywords: EFB0405VHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0405VHD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:5 V
-
Power Rating:1.6 W
-
Maximum Airflow:10.1 CFM
-
Noise Level:32.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$17.204
5
$15.640
25
$10.930
50
$10.220
100
$9.900
336
$9.490
672
$9.120
1,008 +
$8.970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT