- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DSB0624VH-A
DSB0624VH-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball 24V 12V to 27.6V 27.76CFM 42dB 60 X 60 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball 24V 12V to 27.6V 27.76CFM 42dB 60 X 60 X 25.4mm
Search Keywords: DSB0624VHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:DSB0624VH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:5.52 W
-
Maximum Airflow:27.76 CFM
-
Noise Level:42 dB
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
540
can ship