- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1248VH-A
BFB1248VH-A
Delta Thermal / EMI / Solenoids
DC Blower Ball Bearing 48V 0.37A 17.39W 3100RPM 42.47CFM 57dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Ball Bearing 48V 0.37A 17.39W 3100RPM 42.47CFM 57dB Flange Mount
Search Keywords: BFB1248VHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1248VH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Blower
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:17.39 W
-
Maximum Airflow:42.4 CFM
-
Noise Level:57 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
147
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$82.59
25
$82.38
50
$82.18
100
$81.97
147
$81.77
294
$41.76
441
$28.43
588 +
$27.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments