- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1212GH-A
BFB1212GH-A
Delta Thermal / EMI / Solenoids
FAN BLOWER - 120X32MM - 12VDC - WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FAN BLOWER - 120X32MM - 12VDC - WIRE
Search Keywords: BFB1212GHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1212GH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Blower
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:39.6 W
-
Maximum Airflow:60.3CFM
-
Noise Level:65 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
84
can ship 11/11/26
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$56.43
5
$39.80
10
$32.25
42
$29.14
84
$29.07
126
$29.00
252 +
$28.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT