- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0724L
BFB0724L
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 7CFM 26dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 7CFM 26dB
Search Keywords: BFB0724L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0724L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:24 V
-
Power Rating:1.2 W
-
Maximum Airflow:7 CFM
-
Noise Level:26 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$12.49
10
$12.19
25
$12.01
84
$11.75
168
$11.51
252
$11.37
504 +
$10.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments