- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712HH-A
BFB0712HH-A
Delta Thermal / EMI / Solenoids
The BFB0712HH-A is a 12V DC ball bearing blower fan measuring 75x75x25mm, designed for high-performance cooling applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The BFB0712HH-A is a 12V DC ball bearing blower fan measuring 75x75x25mm, designed for high-performance cooling applications.
Search Keywords: BFB0712HHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712HH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:4.08 W
-
Maximum Airflow:15.3 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
On Order:
648
can ship 9/21/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
162
40 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5
$13.64
50
$12.38
100
$12.24
162
$12.00
324
$11.91
486
$11.88
648 +
$11.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT