- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712H-F00
BFB0712H-F00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 11.3CFM 38dB
Search Keywords: BFB0712HF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712H-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:12 V
-
Power Rating:2.64 W
-
Maximum Airflow:11.3 CFM
-
Noise Level:38 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.90
10
$12.59
25
$12.40
84
$12.14
168
$11.89
252
$11.74
504 +
$10.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments