- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0612MB-N
BFB0612MB-N
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 32CFM 32dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 32CFM 32dB
Search Keywords: BFB0612MBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0612MB-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Blower
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.8 W
-
Maximum Airflow:32 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.82
50
$11.55
210
$11.08
420
$10.94
630
$10.87
1,050 +
$10.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments