- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512LD
BFB0512LD
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.45CFM 28dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.45CFM 28dB
Search Keywords: BFB0512LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Category:DC Blower
-
Dimension:50 x 50 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.44 W
-
Maximum Airflow:4.45 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
857
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$10.08
25
$9.75
50
$9.61
100
$9.46
252
$9.27
504
$9.13
1,008 +
$8.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments