- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB04512MD
Delta Thermal / EMI / Solenoids
BFB04512MD
Blower Square-45mm L x 45mm H x 20mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blower Square-45mm L x 45mm H x 20mm W 12VDC 2 Wire Leads
Search Keywords: BFB04512MD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | BFB04512MD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
252 |
| Category: | DC Blower |
| Dimension: | 45 x 20 x 45 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 0.84 W |
| Maximum Airflow: | 6.01 CFM |
| Noise Level: | 21 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
Frequently Asked Questions
Is BFB04512MD RoHS compliant?
Yes, BFB04512MD is RoHS compliant.
What is the lead time for BFB04512MD?
The standard lead time for BFB04512MD is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
6/16/27
Price (USD)
Qty
Unit Price
5
$9.79
25
$9.30
50
$9.09
100
$8.89
252
$8.71
504
$8.60
1,008 +
$8.13
Click for Quote
Log in
to unlock special pricing