- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB04512HHA-C
BFB04512HHA-C
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.496CFM 35.5dB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.2V 3.496CFM 35.5dB
Search Keywords: BFB04512HHAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB04512HHA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Category:DC Blower
-
Dimension:45 x 45 x 10.3 mm
-
Voltage Rating:12 V
-
Power Rating:1.56 W
-
Maximum Airflow:3.49CFM
-
Noise Level:35.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$9.94
50
$9.85
100
$9.78
250
$9.73
504
$9.68
1,008 +
$9.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments