- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0405MA-A
BFB0405MA-A
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 5V 0.08A 0.4W 6500RPM 2.3CFM 29.5dBA Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 5V 0.08A 0.4W 6500RPM 2.3CFM 29.5dBA Flange Mount
Search Keywords: BFB0405MAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0405MA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
160
$24.34
320
$12.89
480
$9.07
640 +
$8.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments