- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB1212M
AUB1212M
Delta Thermal / EMI / Solenoids
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 73.84CFM 33.5dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 73.84CFM 33.5dB 120 X 120 X 25.4mm
Search Keywords: AUB1212M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB1212M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:73.84 CFM
-
Noise Level:33.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.39
54
$6.25
108
$6.15
270
$5.99
540
$5.90
1,026 +
$5.81
Click for Quote
Log in
to unlock special pricing