- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1524L-A
AFB1524L-A
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 24V 0.31A 7.44W 2400RPM 160.77CFM 46dB Flange Mount
Search Keywords: AFB1524LA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1524L-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Category:DC Fan
-
Dimension:172 x 150 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:7.44 W
-
Maximum Airflow:160 CFM
-
Noise Level:46 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$80.94
25
$57.62
50
$55.60
100
$55.33
126
$55.05
252
$54.78
378
$54.51
504 +
$54.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments