- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1512HH-A
AFB1512HH-A
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount
Search Keywords: AFB1512HHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1512HH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Category:DC Fan
-
Dimension:172 x 150 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:14.04 W
-
Maximum Airflow:214CFM
-
Noise Level:53.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$151.95
25
$151.57
50
$151.19
100
$150.81
126
$150.44
252
$76.84
378
$52.30
504 +
$51.26
Click for Quote
Log in
to unlock special pricing