- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224LE
AFB1224LE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm
Search Keywords: AFB1224LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:3.6 W
-
Maximum Airflow:84.76 CFM
-
Noise Level:34 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$14.23
10
$13.89
36
$13.68
72
$13.39
108
$13.12
252
$12.95
504 +
$12.87
Click for Quote
Log in
to unlock special pricing