- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224HE-F00
AFB1224HE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 7V to 27.6V 105.94CFM 41dB 120 X 120 X 38mm
Search Keywords: AFB1224HEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224HE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:5.76 W
-
Maximum Airflow:105.94 CFM
-
Noise Level:41 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$19.41
25
$17.10
50
$16.76
100
$16.68
126
$16.64
252
$16.60
378
$16.55
504 +
$16.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments