- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212M
AFB1212M
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 73.84CFM 35.5dB (120 X 120 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 73.84CFM 35.5dB (120 X 120 X 25.4mm)
Search Keywords: AFB1212M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:73.8CFM
-
Noise Level:35.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$12.78
10
$12.47
25
$12.28
54
$12.10
108
$11.78
270
$11.63
540 +
$11.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments