- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212HH-F00
AFB1212HH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB (120 X 120 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB (120 X 120 X 25.4mm)
Search Keywords: AFB1212HHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212HH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.96 W
-
Maximum Airflow:95.1 CFM
-
Noise Level:41.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,417
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$17.49
25
$13.90
50
$13.49
100
$13.10
135
$12.99
270
$12.95
405
$12.92
540 +
$12.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories