- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212HHE
AFB1212HHE
Delta Thermal / EMI / Solenoids
The AFB1212HHE is a 12V DC brushless axial fan designed for high-performance cooling applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AFB1212HHE is a 12V DC brushless axial fan designed for high-performance cooling applications.
Search Keywords: AFB1212HHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212HHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:5.52 W
-
Maximum Airflow:120.07 CFM
-
Noise Level:44 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$39.89
25
$39.79
50
$39.69
100
$39.59
135
$39.49
270
$20.84
405
$14.33
540 +
$14.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT