- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0948L
AFB0948L
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 48V 28V to 56V 37.08CFM 25dB 92 X 92 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 28V to 56V 37.08CFM 25dB 92 X 92 X 25.4mm
Search Keywords: AFB0948L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0948L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:2.4 W
-
Maximum Airflow:37.08 CFM
-
Noise Level:25 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$10.280
10
$9.972
25
$9.673
50
$9.383
100
$9.101
250
$8.828
500 +
$8.563
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments