- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0948HH
AFB0948HH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 48V 28V to 56V 57.92CFM 38dB (92 X 92 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 28V to 56V 57.92CFM 38dB (92 X 92 X 25.4mm)
Search Keywords: AFB0948HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0948HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:3.84 W
-
Maximum Airflow:57.9CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$14.63
25
$11.55
72
$9.54
100
$9.49
144
$9.44
500
$9.29
1,000
$9.03
1,500 +
$8.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments