- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0924LD
AFB0924LD
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 41CFM 28.5dB 92 X 92 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 41CFM 28.5dB 92 X 92 X 20mm
Search Keywords: AFB0924LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0924LD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$9.08
88
$8.74
176
$8.51
264
$8.48
528
$8.40
1,056 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments