- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0924HH-A
AFB0924HH-A
Delta Thermal / EMI / Solenoids
Fan Axial - 92x92x25.4mm - 24V - 72.8 CFM (2.04m³/min).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fan Axial - 92x92x25.4mm - 24V - 72.8 CFM (2.04m³/min).
Search Keywords: AFB0924HHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0924HH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.80
25
$11.21
72
$10.79
144
$10.50
288
$10.37
504
$10.34
1,008 +
$10.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments