- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0924HD
AFB0924HD
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB (92 X 92 X 20mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB (92 X 92 X 20mm)
Search Keywords: AFB0924HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0924HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
88 -
Category:DC Fan
-
Dimension:92 x 92 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:2.4 W
-
Maximum Airflow:54.6 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
88
$10.74
176
$10.15
264
$10.13
528
$9.88
1,056 +
$8.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments