- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0924H
AFB0924H
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB (92 X 92 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 51.21CFM 34dB (92 X 92 X 25.4mm)
Search Keywords: AFB0924H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0924H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:2.4 W
-
Maximum Airflow:51.2 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
212
can ship 6/1/26
1,512
can ship 9/10/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$21.11
25
$11.31
72
$9.15
144
$8.64
288
$8.62
504
$8.59
1,008 +
$8.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments