- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812VHB-F00
AFB0812VHB-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB (80 X 80 X 15mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 39.2CFM 39.5dB (80 X 80 X 15mm)
Search Keywords: AFB0812VHBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812VHB-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Category:DC Fan
-
Dimension:80 x 80 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.28 W
-
Maximum Airflow:39.2 CFM
-
Noise Level:39.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
On Order:
168
can ship 8/28/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$12.44
50
$10.08
100
$9.79
168
$9.43
336
$9.41
504
$9.39
672 +
$9.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT