- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812VH
AFB0812VH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.02CFM 38dB (80 X 80 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 42.02CFM 38dB (80 X 80 X 25.4mm)
Search Keywords: AFB0812VH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.12 W
-
Maximum Airflow:42 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
On Order:
135
can ship 8/10/26
Minimum Order Quantity:
5
58 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
5
$11.49
25
$10.29
50
$9.11
135
$8.53
270
$8.21
540
$8.19
1,080 +
$8.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments