- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812LB
AFB0812LB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 24.72CFM 27.5dB 80 X 80 X 15mm
Search Keywords: AFB0812LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Category:DC Fan
-
Dimension:80 x 80 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.08 W
-
Maximum Airflow:24.72 CFM
-
Noise Level:27.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
424
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$14.24
10
$11.00
25
$10.59
50
$9.92
100
$9.87
168
$8.40
250
$8.36
500 +
$8.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments