- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0805L
AFB0805L
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB (80 X 80 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 27.9CFM 25dB (80 X 80 X 25.4mm)
Search Keywords: AFB0805L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0805L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:5 V
-
Power Rating:1.2 W
-
Maximum Airflow:27.9 CFM
-
Noise Level:25 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
On Order:
270
can ship 12/18/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$12.49
25
$10.25
50
$9.59
135
$9.04
270
$8.99
540
$8.95
1,080 +
$8.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT