- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0805H
AFB0805H
Delta Thermal / EMI / Solenoids
DC Fans DC Axial Fan - 80x25.4mm - 5VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fans DC Axial Fan - 80x25.4mm - 5VDC
Search Keywords: AFB0805H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0805H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:5 V
-
Power Rating:2.15 W
-
Maximum Airflow:35.3 CFM
-
Noise Level:31 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.14
25
$9.08
50
$8.38
135
$7.46
270
$7.28
540
$7.24
1,080 +
$7.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments