- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0724H-A
AFB0724H-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 36.3CFM 37.5dB (70 X 70 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 36.3CFM 37.5dB (70 X 70 X 25.4mm)
Search Keywords: AFB0724HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0724H-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Category:DC Fan
-
Dimension:70 x 70 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.12 W
-
Maximum Airflow:36.3 CFM
-
Noise Level:37.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$9.83
25
$9.33
50
$9.12
162
$8.75
324
$8.73
648
$8.64
1,134 +
$8.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments