- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0712HHB
AFB0712HHB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm
Search Keywords: AFB0712HHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0712HHB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:3.12 W
-
Maximum Airflow:37.54 CFM
-
Noise Level:38.5 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,016
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$13.27
25
$9.64
50
$9.46
224
$9.03
448
$9.01
672
$8.99
1,120 +
$8.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments