- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624MB
AFB0624MB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13.45CFM 29dB 60 X 60 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 13.45CFM 29dB 60 X 60 X 15mm
Search Keywords: AFB0624MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:1.44 W
-
Maximum Airflow:13.45 CFM
-
Noise Level:29 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$12.41
25
$10.08
50
$9.41
210
$8.71
420
$8.69
630
$8.67
1,050 +
$8.65
Click for Quote
Log in
to unlock special pricing