- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624M-A
AFB0624M-A
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 31dB 60 X 60 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 19.78CFM 31dB 60 X 60 X 25.4mm
Search Keywords: AFB0624MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624M-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.68 W
-
Maximum Airflow:19.78 CFM
-
Noise Level:31 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$14.26
25
$12.92
50
$12.34
180
$11.33
360
$11.03
540
$11.00
1,080 +
$10.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments