- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 30TYS10
30TYS10
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 30A 440VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 30A 440VAC Threaded Stud Flange Mount
Search Keywords: 30TYS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:30TYS10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
4
46 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
4
$114.60
8
$112.15
12
$109.90
20
$108.26
52
$103.09
100 +
$99.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments