- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 30DKCS5
30DKCS5
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 30DKCS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:30DKCS5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$30.31
5
$28.24
10
$22.87
25
$20.55
60
$20.18
120
$19.44
300 +
$19.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments