- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20DRGG5
20DRGG5
Delta Thermal / EMI / Solenoids
Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 2-Stage 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: 20DRGG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:20DRGG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
120
can ship 7/29/26
240
can ship 11/11/26
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$48.31
5
$33.76
24
$30.88
48
$29.61
72
$29.46
120
$29.32
264 +
$29.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments