- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 15GENG3E-R
15GENG3E-R
Delta Thermal / EMI / Solenoids
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
Search Keywords: 15GENG3ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:15GENG3E-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
210
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
420
can ship 12/14/26
Minimum Order Quantity:
5
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
5
$11.92
50
$6.42
210
$5.25
420
$4.98
630
$4.95
1,050
$4.93
2,520
$4.90
5,040 +
$4.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments