- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10DKDG3S
10DKDG3S
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect
Search Keywords: 10DKDG3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10DKDG3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Screw Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
653
Can Ship immediately
32 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$28.99
5
$28.03
10
$22.88
15
$21.79
30
$20.75
45
$20.65
60 +
$18.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments