- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 10DBAG5
10DBAG5
Delta Thermal / EMI / Solenoids
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: 10DBAG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:10DBAG5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
On Order:
420
can ship 9/11/26
Minimum Order Quantity:
5
42 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
5
$13.90
25
$12.59
84
$11.68
168
$11.04
252
$10.88
504
$10.71
1,008 +
$10.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments